M39006/21-0060 vs M39006/21-0324 feature comparison

M39006/21-0060 Vishay Intertechnologies

Buy Now Datasheet

M39006/21-0324 Vishay Tansitor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY TANSITOR
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.004 mA 0.004 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/21 MIL-PRF-39006/21
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 3 3
Manufacturer Series M39006/21

Compare M39006/21-0060 with alternatives

Compare M39006/21-0324 with alternatives