M39006/21-0324 vs M39006/25-0148H feature comparison

M39006/21-0324 Vishay Tansitor

Buy Now Datasheet

M39006/25-0148H Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY TANSITOR NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
Leakage Current 0.004 mA 0.004 mA
Manufacturer Series M39006/21 CLR81
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/21 MIL-PRF-39006/25
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Shape WIRE WIRE
Base Number Matches 3 5
Ripple Current 429 mA

Compare M39006/21-0324 with alternatives

Compare M39006/25-0148H with alternatives