M39006/09-8727 vs CT9HTA10UF+/-20%50V feature comparison

M39006/09-8727 Vishay Tansitor

Buy Now Datasheet

CT9HTA10UF+/-20%50V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Leakage Current 0.001 mA
Manufacturer Series M39006/09
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39006/09
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE
Base Number Matches 1 1

Compare M39006/09-8727 with alternatives

Compare CT9HTA10UF+/-20%50V with alternatives