CT9HTA10UF+/-20%50V vs M39006/22-0124 feature comparison

CT9HTA10UF+/-20%50V EXXELIA Group

Buy Now Datasheet

M39006/22-0124 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code unknown not_compliant
Base Number Matches 1 9
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39006/22
Ripple Current 193.05 mA
Surface Mount NO
Tan Delta 0.04
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CT9HTA10UF+/-20%50V with alternatives

Compare M39006/22-0124 with alternatives