M39006/09-8269
vs
M39006/22-0510
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY SPRAGUE
|
EXXELIA GROUP
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
120 µF
|
120 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Manufacturer Series |
M39006/09
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
15 V
|
15 V
|
Reference Standard |
MIL-C-39006
|
MIL-PRF-39006/22
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.368
|
0.18
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
3
|
9
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Diameter |
|
7.14 mm
|
ESR |
|
1990 mΩ
|
Length |
|
16.28 mm
|
Package Style |
|
Axial
|
Ripple Current |
|
565.5 mA
|
|
|
|
Compare M39006/09-8269 with alternatives
Compare M39006/22-0510 with alternatives