M39006/22-0510
vs
M39006/09-8474
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL-DUBILIER ELECTRONICS INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.0020
Capacitance
120 µF
120 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Manufacturer Series
M39006/22
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-39006/22
MIL-PRF-39006/09
Ripple Current
1450 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.368
Terminal Finish
NOT SPECIFIED
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
9
3
Pbfree Code
No
Rohs Code
No
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
16.28 mm
Number of Terminals
2
Package Style
Axial
Compare M39006/09-8474 with alternatives