M39006/09-8264 vs CL65BE330KPE feature comparison

M39006/09-8264 Vishay Tansitor

Buy Now Datasheet

CL65BE330KPE Vishay Tansitor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR VISHAY TANSITOR
Package Description AXIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series M39006/09 CL65
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/09
Surface Mount NO NO
Tan Delta 0.125 0.125
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-3965/4

Compare M39006/09-8264 with alternatives

Compare CL65BE330KPE with alternatives