CL65BE330KPE
vs
T292A336K015RS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
+/-5% Capacitance Tolerance
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-3965/4
MIL-PRF-39006/22
Series
CL65
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Leakage Current
0.001 mA
Manufacturer Series
T192A
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Ripple Current
820 mA
Surface Mount
NO
Tan Delta
10.0
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Compare CL65BE330KPE with alternatives
Compare T292A336K015RS with alternatives