M39003/09-0056 vs T215D276J035DS7443 feature comparison

M39003/09-0056 KEMET Corporation

Buy Now Datasheet

T215D276J035DS7443 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 145 mΩ
JESD-609 Code e0 e0
Leakage Current 0.0045 mA 0.0045 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003
Ripple Current 2400 mA
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 3 1

Compare M39003/09-0056 with alternatives

Compare T215D276J035DS7443 with alternatives