M39003/09-0056 vs T212D276J035SS7442 feature comparison

M39003/09-0056 KEMET Corporation

Buy Now Datasheet

T212D276J035SS7442 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
AXIAL LEADED ,
not_compliant not_compliant
EAR99 EAR99
27 µF 27 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
145 mΩ
e0 e0
0.0045 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TRAY Ammo Pack
POLARIZED POLARIZED
5% 5%
35 V 35 V
MIL-PRF-39003
2400 mA
NO NO
0.04
TIN LEAD OVER NICKEL Tin/Lead (Sn60Pb40)
WIRE WIRE
3 1

Compare M39003/09-0056 with alternatives

Compare T212D276J035SS7442 with alternatives