M39003/09-0051
vs
M39003/03-2051
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
unknown
unknown
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-C-39003/9
MIL-C-39003/09
Ripple Current
3300 mA
3300 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Leakage Current
0.01 mA
Compare M39003/09-0051 with alternatives
Compare M39003/03-2051 with alternatives