M39003/09-0051 vs M39003/09-0151 feature comparison

M39003/09-0051 Defense Logistics Agency

Buy Now

M39003/09-0151 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/9 MIL-PRF-39003/09
Ripple Current 3300 mA 3300 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Shape WIRE WIRE
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Diameter 8.92 mm
ESR 75 mΩ
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Package Style Axial
Terminal Finish TIN LEAD

Compare M39003/09-0051 with alternatives

Compare M39003/09-0151 with alternatives