M38510H05852SCX
vs
CD74HC4053PWR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-CDIP-T14
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
4
Number of Terminals
14
On-state Resistance-Max (Ron)
600 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-on Time-Max
90 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
3
2
Rohs Code
Yes
Compare M38510H05852SCX with alternatives