M38510H05852SCX
Description: SPST, 4 Func, 1 Channel, CMOS, CDIP14

Overview of M38510H05852SCX by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M38510H05852SCX by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510H05852SCX by Cobham Semiconductor Solutions

M38510H05852SCX
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-CDIP-T14
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
4
Number of Terminals
14
On-state Resistance-Max (Ron)
600 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-on Time-Max
90 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. M38510H05852SCX
    Cobham Semiconductor Solutions
    SPST, 4 Func, 1 Channel, CMOS, CDIP14
    VS

Alternate Parts for M38510H05852SCX

This table gives cross-reference parts and alternative options found for M38510H05852SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H05852SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510H05852BCA SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510H05852SCX vs M38510H05852BCA
M38510H05852SCA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 Intersil Corporation M38510H05852SCX vs M38510H05852SCA
M38510H05852SCX SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 Harris Semiconductor M38510H05852SCX vs M38510H05852SCX
M38510/05802BCA SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 Motorola Semiconductor Products M38510H05852SCX vs M38510/05802BCA
M38510H05852SCA SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510H05852SCX vs M38510H05852SCA
M38510/05802BCX SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 Motorola Semiconductor Products M38510H05852SCX vs M38510/05802BCX
M38510H05852BCX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 Intersil Corporation M38510H05852SCX vs M38510H05852BCX
CD4066BCN SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation M38510H05852SCX vs CD4066BCN
M38510/05802BCA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 Motorola Mobility LLC M38510H05852SCX vs M38510/05802BCA
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments M38510H05852SCX vs CD74HC4053PWR
MAX4610ASD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 Maxim Integrated Products M38510H05852SCX vs MAX4610ASD+
CD4016BPWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Texas Instruments M38510H05852SCX vs CD4016BPWE4
CD54HC4066F3A SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor M38510H05852SCX vs CD54HC4066F3A
CD4053BCN Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation M38510H05852SCX vs CD4053BCN
74VHC4052M Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation M38510H05852SCX vs 74VHC4052M
MC74HC4052AFR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi M38510H05852SCX vs MC74HC4052AFR2
MAX4612AUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products M38510H05852SCX vs MAX4612AUD+
MAX4066CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products M38510H05852SCX vs MAX4066CEE+
PS4053EPE Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation M38510H05852SCX vs PS4053EPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510H05852SCX by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510H05852SCX by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of M38510H05852SCX would you like to use for your alert(s)?
  • Please alert me when M38510H05852SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510H05852SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510H05852SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510H05852SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510H05852SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510H05852SCX by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: