M38510H05852SCX
vs
MC74HC4052AFR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP16,.3
Pin Count
14
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-XDIP-T14
R-PDSO-G16
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
14
16
On-state Resistance-Max (Ron)
500 Ω
170 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class S
Supply Voltage-Max (Vsup)
15 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Switch-on Time-Max
90 ns
83 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
1
1
Rohs Code
No
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
JESD-609 Code
e0
Length
10.2 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
18 Ω
Package Equivalence Code
SOP16,.3
Seated Height-Max
2.05 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Switch-off Time-Max
76 ns
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
5.275 mm
Compare M38510H05852SCX with alternatives
Compare MC74HC4052AFR2 with alternatives