M38510H05852SCX
vs
MAX4612AUD+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
TSSOP
Package Description
DIP,
TSSOP,
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-XDIP-T14
R-PDSO-G14
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
On-state Resistance-Max (Ron)
500 Ω
360 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class S
Supply Voltage-Max (Vsup)
15 V
12 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Switch-on Time-Max
90 ns
90 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
ALSO OPERATES AT 5V AND 12V VCC
Length
5 mm
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
2 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Switch-off Time-Max
45 ns
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Compare M38510H05852SCX with alternatives
Compare MAX4612AUD+ with alternatives