M38510H05852BCX
vs
MAX4581AUE+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDIP-T14
R-PDSO-G16
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
14
16
On-state Resistance-Max (Ron)
600 Ω
80 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
15 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Switch-on Time-Max
90 ns
200 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
3
2
Rohs Code
Yes
Part Package Code
16-TSSOP_4.4-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Date Of Intro
1998-01-03
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Off-state Isolation-Nom
73 dB
On-state Resistance Match-Nom
1 Ω
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.01 mA
Switch-off Time-Max
100 ns
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare M38510H05852BCX with alternatives
Compare MAX4581AUE+ with alternatives