M38510/65760SSX
vs
SNJ54HCT564FK-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
TEXAS INSTRUMENTS INC
|
Package Description |
DFP,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-XDFP-F20
|
S-CQCC-N20
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
1
|
8
|
Number of Functions |
6
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Propagation Delay (tpd) |
35 ns
|
80 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
BROADSIDE VERSION OF 534
|
Length |
|
8.89 mm
|
Load Capacitance (CL) |
|
150 pF
|
Seated Height-Max |
|
2.03 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare M38510/65760SSX with alternatives
Compare SNJ54HCT564FK-00 with alternatives