M38510/65706B2A vs SN54HC365FK feature comparison

M38510/65706B2A Rochester Electronics LLC

Buy Now

SN54HC365FK Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code S-XQCC-N20 S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0078 A
Number of Bits 1 6
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 28 ns
Propagation Delay (tpd) 28 ns 180 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 2
Additional Feature WITH DUAL OUTPUT ENABLE
Length 8.89 mm
Seated Height-Max 2.03 mm
Supply Voltage-Nom (Vsup) 5 V
Width 8.89 mm

Compare M38510/65706B2A with alternatives

Compare SN54HC365FK with alternatives