M38510/65202BDX
vs
8404601XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-XDFP-F14
R-CDFP-F14
Logic IC Type
XOR GATE
XOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
28 ns
180 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-STD-883
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
FL14,.3
Prop. Delay@Nom-Sup
36 ns
Schmitt Trigger
NO
Terminal Pitch
1.27 mm
Compare M38510/65202BDX with alternatives
Compare 8404601XA with alternatives