M38510/65202BDX vs 8404601DA feature comparison

M38510/65202BDX Texas Instruments

Buy Now

8404601DA STMicroelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Family HC/UH HC/UH
JESD-30 Code R-XDFP-F14 R-GDFP-F14
Logic IC Type XOR GATE XOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 28 ns 150 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
kg CO2e/kg 12.4
Average Weight (mg) 602.4
CO2e (mg) 7469.76
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
JESD-609 Code e0
Length 9.21 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 36 ns
Schmitt Trigger NO
Seated Height-Max 2.03 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.285 mm

Compare M38510/65202BDX with alternatives

Compare 8404601DA with alternatives