M38510/34803B2A
vs
74F245QCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN,
QCCJ,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
S-CQCC-N20
S-PQCC-J20
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
8.5 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
20
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Additional Feature
WITH DIRECTION CONTROL
Length
8.9662 mm
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Width
8.9662 mm
Compare M38510/34803B2A with alternatives
Compare 74F245QCQR with alternatives