74F245QCQR
vs
JM38510/34803BSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
QFN
DFP
Package Description
QCCJ,
DFP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
COMMON OUTPUT ENABLE/WITH DIRECTION CONTROL
Family
F/FAST
F/FAST
JESD-30 Code
S-PQCC-J20
R-GDFP-F20
Length
8.9662 mm
12.7 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Propagation Delay (tpd)
7 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.16 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
6.475 mm
Base Number Matches
1
3
Package Equivalence Code
FL20,.3
Compare 74F245QCQR with alternatives
Compare JM38510/34803BSA with alternatives