M38510/34002BCA vs SN74S11N3 feature comparison

M38510/34002BCA Teledyne e2v

Buy Now

SN74S11N3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TELEDYNE E2V (UK) LTD ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST S
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type AND GATE AND GATE
Max I(ol) 0.02 A
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 9.7 mA
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 7.5 ns
Qualification Status Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 8 2
Length 19.305 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare M38510/34002BCA with alternatives

Compare SN74S11N3 with alternatives