SN74S11N3
vs
SNJ54F11J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
DIP,
0.300 INCH, CERAMIC, DIP-16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
F/FAST
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
Length
19.305 mm
19.56 mm
Logic IC Type
AND GATE
AND GATE
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
7.5 ns
7.5 ns
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.02 A
Package Equivalence Code
DIP14,.3
Packing Method
TUBE
Power Supply Current-Max (ICC)
9.7 mA
Prop. Delay@Nom-Sup
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74S11N3 with alternatives
Compare SNJ54F11J with alternatives