M38510/33001BBA
vs
M38510/33001BDX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
NXP SEMICONDUCTORS
Part Package Code
DFP
DFP
Package Description
DFP, FL14,.3
DFP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-XDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.02 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
10.2 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
7 ns
Qualification Status
Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-M-38510 Class B
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
7
Compare M38510/33001BBA with alternatives
Compare M38510/33001BDX with alternatives