M38510/33001BDX vs JD54F00BBA feature comparison

M38510/33001BDX Texas Instruments

Buy Now

JD54F00BBA Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC E2V TECHNOLOGIES PLC
Part Package Code DFP
Package Description DFP, ,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDFP-F14
Length 9.21 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.02 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 10.2 mA
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.285 mm
Base Number Matches 7 1

Compare M38510/33001BDX with alternatives

Compare JD54F00BBA with alternatives