M38510/32503B2A vs M38510/32503B2A feature comparison

M38510/32503B2A Motorola Mobility LLC

Buy Now Datasheet

M38510/32503B2A Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 37 ns 37 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 2
Pbfree Code Yes
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Length 8.89 mm
Load Capacitance (CL) 45 pF
Max I(ol) 0.024 A
Packing Method TUBE
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 28 ns
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 8.89 mm

Compare M38510/32503B2A with alternatives

Compare M38510/32503B2A with alternatives