Part Details for M38510/32503B2A by Motorola Mobility LLC
Overview of M38510/32503B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/32503B2A | Texas Instruments | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/32503B2A
M38510/32503B2A CAD Models
M38510/32503B2A Part Data Attributes
|
M38510/32503B2A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M38510/32503B2A
Motorola Mobility LLC
LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/32503B2A
This table gives cross-reference parts and alternative options found for M38510/32503B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32503B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32503B2X | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/32503B2A vs M38510/32503B2X |
5962-3832503B2X | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | M38510/32503B2A vs 5962-3832503B2X |
JM38510/32503BRA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/32503B2A vs JM38510/32503BRA |
M38510/32503B2A | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/32503B2A vs M38510/32503B2A |
DM54LS374E/883 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/32503B2A vs DM54LS374E/883 |
DM54LS374E/883 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 | National Semiconductor Corporation | M38510/32503B2A vs DM54LS374E/883 |
JM38510/32503B2A | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/32503B2A vs JM38510/32503B2A |
78011012C | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/32503B2A vs 78011012C |
SN54ALS374FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/32503B2A vs SN54ALS374FH-00 |
SNJ54ALS374FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/32503B2A vs SNJ54ALS374FH-00 |