M38510/32302B2X vs SN74LS125AJS feature comparison

M38510/32302B2X Rochester Electronics LLC

Buy Now

SN74LS125AJS Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QLCC
Package Description QCCN, DIP, DIP14,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 R-XDIP-T14
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 4
Number of Functions 4 1
Number of Ports 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 24 ns 18 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 1 1
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Length 19.495 mm
Max I(ol) 0.024 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare M38510/32302B2X with alternatives

Compare SN74LS125AJS with alternatives