SN74LS125AJS
vs
54LS126AM/B2AJC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
DIP, DIP14,.3
QCCN,
Reach Compliance Code
unknown
unknown
Control Type
ENABLE LOW
Family
LS
LS
JESD-30 Code
R-XDIP-T14
S-CQCC-N20
JESD-609 Code
e0
e0
Length
19.495 mm
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
1
Number of Functions
1
4
Number of Ports
2
2
Number of Terminals
14
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Propagation Delay (tpd)
18 ns
19 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
8.89 mm
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
QLCC
Pin Count
20
Load Capacitance (CL)
45 pF
Compare SN74LS125AJS with alternatives
Compare 54LS126AM/B2AJC with alternatives