M38510/32102B2A vs HD74LS266FP-EL feature comparison

M38510/32102B2A Lansdale Semiconductor Inc

Buy Now Datasheet

HD74LS266FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC RENESAS TECHNOLOGY CORP
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ SOP,
Pin Count 20 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE XNOR GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 4.4 mA
Prop. Delay@Nom-Sup 52 ns
Propagation Delay (tpd) 52 ns 30 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 4 2
Rohs Code Yes
Length 10.06 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.2 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.5 mm

Compare M38510/32102B2A with alternatives

Compare HD74LS266FP-EL with alternatives