HD74LS266FP-EL vs M38510/30303B2A feature comparison

HD74LS266FP-EL Renesas Electronics Corporation

Buy Now Datasheet

M38510/30303B2A Lansdale Semiconductor Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP LANSDALE SEMICONDUCTOR INC
Part Package Code SOIC QLCC
Package Description SOP, QCCN, LCC20,.35SQ
Pin Count 14 20
Reach Compliance Code unknown compliant
Family LS LS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
Length 10.06 mm
Logic IC Type XNOR GATE XNOR GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 30 ns 56 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.5 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 56 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD

Compare HD74LS266FP-EL with alternatives

Compare M38510/30303B2A with alternatives