M38510/32003BAX vs SN74LS290NS feature comparison

M38510/32003BAX SRI International Sarnoff

Buy Now

SN74LS290NS Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SRI INTERNATIONAL MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DFP
Package Description DFP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction UP UP
Family LS
JESD-30 Code R-GDFP-F14 R-PDIP-T14
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 56 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
fmax-Min 29 MHz
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare M38510/32003BAX with alternatives