M38510/32003BAX
vs
SN74LS290N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SRI INTERNATIONAL
MOTOROLA INC
Part Package Code
DFP
DIP
Package Description
DFP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDFP-F14
R-PDIP-T14
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
3
Number of Functions
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Propagation Delay (tpd)
56 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
fmax-Min
29 MHz
16 MHz
Base Number Matches
1
6
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
32000000 Hz
Max I(ol)
0.008 A
Package Equivalence Code
DIP14,.3
Power Supply Current-Max (ICC)
15 mA
Seated Height-Max
4.69 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/32003BAX with alternatives
Compare SN74LS290N with alternatives