M38510/32001B2X vs SNJ54LS196W feature comparison

M38510/32001B2X Rochester Electronics LLC

Buy Now

SNJ54LS196W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code QLCC DFP
Package Description QCCN, CERAMIC, DFP-14
Pin Count 20 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 356.15 602.4
CO2e (mg) 4416.26 7469.76
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Count Direction UP UP
Family LS LS
JESD-30 Code S-CQCC-N20 R-CDFP-F14
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 1 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 107 ns 62 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
fmax-Min 30 MHz 30 MHz
Base Number Matches 1 2
Rohs Code No
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Length 9.21 mm
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.004 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 27 mA
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.29 mm

Compare M38510/32001B2X with alternatives

Compare SNJ54LS196W with alternatives