SNJ54LS196W vs 54LS196FM feature comparison

SNJ54LS196W Texas Instruments

Buy Now Datasheet

54LS196FM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP
Package Description CERAMIC, DFP-14 DFP, FL14,.3
Pin Count 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP UP
Family LS LS
JESD-30 Code R-CDFP-F14 R-XDFP-F14
Length 9.21 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 4
Number of Functions 2 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 27 mA
Propagation Delay (tpd) 62 ns 34 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 6.29 mm
fmax-Min 30 MHz
Base Number Matches 2 1
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level 2A
Terminal Finish TIN LEAD

Compare SNJ54LS196W with alternatives

Compare 54LS196FM with alternatives