M38510/32001B2X vs N74LS196A feature comparison

M38510/32001B2X Rochester Electronics LLC

Buy Now

N74LS196A Signetics

Buy Now Datasheet
Contact Manufacturer Obsolete
ROCHESTER ELECTRONICS LLC SIGNETICS CORP
QLCC
QCCN, DIP,
20
unknown unknown
8542.39.00.01 8542.39.00.01
UP UP
LS LS
S-CQCC-N20 R-PDIP-T14
YES YES
DECADE COUNTER DECADE COUNTER
ASYNCHRONOUS ASYNCHRONOUS
4 3
1 2
20 14
125 °C 70 °C
-55 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
QCCN DIP
LCC20,.35SQ
SQUARE RECTANGULAR
CHIP CARRIER IN-LINE
107 ns 82 ns
Not Qualified Not Qualified
5.5 V
4.5 V
5 V 5 V
YES NO
TTL TTL
MILITARY COMMERCIAL
NO LEAD THROUGH-HOLE
QUAD DUAL
POSITIVE EDGE NEGATIVE EDGE
30 MHz 40 MHz
1 3
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
15 pF

Compare M38510/32001B2X with alternatives

Compare N74LS196A with alternatives