N74LS196A vs 7701001CX feature comparison

N74LS196A Signetics

Buy Now Datasheet

7701001CX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS ONE FUNCTION HAS 1 BIT IS TO BE ENTERED
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 82 ns 94 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 40 MHz 25 MHz
Base Number Matches 3 4
Part Package Code DIP
Pin Count 14
Max Frequency@Nom-Sup 17000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 27 mA
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 2.54 mm

Compare N74LS196A with alternatives

Compare 7701001CX with alternatives