M38510/31603BXA vs HD74HC109RP-EL feature comparison

M38510/31603BXA QP Semiconductor

Buy Now

HD74HC109RP-EL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC RENESAS TECHNOLOGY CORP
Part Package Code QLCC SOIC
Package Description QCCN, SOP,
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family LS HC/UH
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0
Logic IC Type D LATCH J-KBAR FLIP-FLOP
Number of Bits 8
Number of Functions 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 56 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Trigger Type NEGATIVE EDGE
Base Number Matches 1 2
Rohs Code No
Length 9.9 mm
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.95 mm

Compare M38510/31603BXA with alternatives

Compare HD74HC109RP-EL with alternatives