M38510/31603BXA vs MC74AC259D feature comparison

M38510/31603BXA Teledyne e2v

Buy Now Datasheet

MC74AC259D Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ SOP, SOP16,.25
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LS
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0 e0
Logic IC Type D LATCH D LATCH
Max I(ol) 0.004 A 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 36 mA
Prop. Delay@Nom-Sup 56 ns 17 ns
Propagation Delay (tpd) 56 ns
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type NEGATIVE EDGE
Base Number Matches 3 5
Rohs Code No
Load Capacitance (CL) 50 pF
Power Supplies 3.3/5 V

Compare M38510/31603BXA with alternatives