M38510/31602B2X vs SN54LS279JD feature comparison

M38510/31602B2X Motorola Semiconductor Products

Buy Now

SN54LS279JD Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description QCCN, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 1 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 42 ns 21 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Trigger Type NEGATIVE EDGE LOW LEVEL
Base Number Matches 1 1
Length 19.3 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 7 mA
Seated Height-Max 4.19 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/31602B2X with alternatives

Compare SN54LS279JD with alternatives