SN54LS279JD vs JM38510/31602BEA feature comparison

SN54LS279JD Motorola Semiconductor Products

Buy Now Datasheet

JM38510/31602BEA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description DIP, CERDIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.3 mm 19.3 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 7 mA
Propagation Delay (tpd) 21 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare SN54LS279JD with alternatives

Compare JM38510/31602BEA with alternatives