M38510/31303BBC
vs
M38510/31303BDX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
SIGNETICS CORP
Part Package Code
DFP
Package Description
DFP, FL14,.3
DFP,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
52 ns
Propagation Delay (tpd)
52 ns
52 ns
Qualification Status
Qualified
Not Qualified
Schmitt Trigger
YES
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
8
Compare M38510/31303BBC with alternatives
Compare M38510/31303BDX with alternatives