M38510/31303BBC vs 7600401DA feature comparison

M38510/31303BBC SRI International Sarnoff

Buy Now Datasheet

7600401DA Motorola Semiconductor Products

Buy Now
Active Obsolete
SRI INTERNATIONAL MOTOROLA INC
DFP
DFP, FL14,.3 DFP,
14
unknown unknown
8542.39.00.01 8542.39.00.01
LS LS
R-GDFP-F14 R-GDFP-F14
NAND GATE NAND GATE
0.004 A
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DFP DFP
FL14,.3
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
14 mA
52 ns
52 ns 38 ns
Qualified
YES
38535Q/M;38534H;883B MIL-STD-883
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
TTL TTL
MILITARY MILITARY
FLAT FLAT
1.27 mm
DUAL DUAL
1 3

Compare M38510/31303BBC with alternatives

Compare 7600401DA with alternatives