M38510/31202BFA vs M38510/31202BFX feature comparison

M38510/31202BFA National Semiconductor Corporation

Buy Now

M38510/31202BFX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL16,.3 DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F16 R-GDFP-F16
JESD-609 Code e0
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 39 mA 39 mA
Propagation Delay (tpd) 40 ns 40 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
Length 10.16 mm
Seated Height-Max 2.03 mm
Width 6.73 mm

Compare M38510/31202BFA with alternatives

Compare M38510/31202BFX with alternatives