Part Details for M38510/31202BFA by National Semiconductor Corporation
Overview of M38510/31202BFA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31202BFA
M38510/31202BFA CAD Models
M38510/31202BFA Part Data Attributes
|
M38510/31202BFA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/31202BFA
National Semiconductor Corporation
IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/31202BFA
This table gives cross-reference parts and alternative options found for M38510/31202BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31202BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/31202BFA vs 7604301FX |
DM54LS283W/883 | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/31202BFA vs DM54LS283W/883 |
M38510/31202BFX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31202BFA vs M38510/31202BFX |
SNJ54LS283W-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | M38510/31202BFA vs SNJ54LS283W-10 |
JM38510/31202BFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/31202BFA vs JM38510/31202BFA |
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | M38510/31202BFA vs 7604301FX |
54LS283FMQB | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDFP16 | National Semiconductor Corporation | M38510/31202BFA vs 54LS283FMQB |
DM54LS283W | IC,BINARY ADDER,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/31202BFA vs DM54LS283W |
DM54LS283W | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/31202BFA vs DM54LS283W |
7604301FA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/31202BFA vs 7604301FA |