M38510/31001BCX vs HD74LS11P-E feature comparison

M38510/31001BCX Motorola Mobility LLC

Buy Now

HD74LS11P-E Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type AND GATE AND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Length 19.2 mm
Load Capacitance (CL) 15 pF
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 6.6 mA
Prop. Delay@Nom-Sup 20 ns
Schmitt Trigger NO
Seated Height-Max 5.06 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/31001BCX with alternatives

Compare HD74LS11P-E with alternatives