M38510/30909BFX vs 54LS298M/B2AJC feature comparison

M38510/30909BFX Texas Instruments

Buy Now

54LS298M/B2AJC Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DFP QLCC
Package Description DFP, QCCN,
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F16 S-CQCC-N20
Logic IC Type D FLIP-FLOP MULTIPLEXER
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Position DUAL QUAD
Trigger Type NEGATIVE EDGE
Base Number Matches 6 3
Rohs Code No
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER
JESD-609 Code e0
Length 8.885 mm
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 21 mA
Seated Height-Max 1.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.885 mm

Compare M38510/30909BFX with alternatives

Compare 54LS298M/B2AJC with alternatives