Part Details for M38510/30909BFX by Texas Instruments
Overview of M38510/30909BFX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30909BFX
M38510/30909BFX CAD Models
M38510/30909BFX Part Data Attributes
|
M38510/30909BFX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/30909BFX
Texas Instruments
LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/30909BFX
This table gives cross-reference parts and alternative options found for M38510/30909BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30909BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/30909BFA | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16 | M38510/30909BFX vs M38510/30909BFA |
7601901FX | SRI International Sarnoff | Check for Price | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/30909BFX vs 7601901FX |
M38510/30909BFX | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16 | M38510/30909BFX vs M38510/30909BFX |
7601901FX | Lansdale Semiconductor Inc | Check for Price | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/30909BFX vs 7601901FX |